Philips 76271100 LED Bulb Cool White E14 6.5W=60W 3.5x9.7cm 1pc

MPN
76271100
Brand
Philips
EAN-13
8718699762711
Order Code
05-9905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 04/12/2026

Philips Lighting's 76271100 LED bulb features a cool white colour, providing 6.5 W output equivalent to a traditional 60 W bulb. The compact E14 design measures 3.5 cm in diameter and 9.7 cm in length. Ideal for energy-efficient lighting in residential settings, this bulb offers significant savings while maintaining brightness.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002028328
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 50mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 6.5 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Current Consumption 50mA
Depth 97mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 9.7 cm
EAN/UPC/GTIN (packaging) 8718699762711
Energy Consumption 7 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976271100
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Heavy metals free Hg (mercury)
Height 9.7mm
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9.7cm
Light colour Cool white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 124 lm/W
Luminous Flux 806lm
Mercury content 0 mg
Number of switch cycles 20000
Package depth 46mm
Package gross weight 33g
Package height 146mm
Package net weight 14g
Package width 63mm
Placement supported Indoor
Power Factor 0.55
Product lifespan approx 15000h
Product title LED classic 60W E14 CW B35 FR ND 1PF/12
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 6.5 W
Rating 6.5W
Replacement bulb power (max) 6.5 W
SAP height per piece 14,600cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Weight 20g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot