Philips 76269800 LED E14 Candle 6.5W Warm White 3.5x9.7cm 1pc

MPN
76269800
Brand
Philips
EAN-13
8718699762698
Order Code
05-9904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.56
10+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 12/11/2026

Philips Lighting offers the 76269800 LED bulb, a classic candle-shaped light with an EEC E energy rating that delivers warm white illumination. This LED bulb, equivalent to 60 W but using only 6.5 W, is ideal for energy-efficient lighting in chandeliers and decorative fixtures. With dimensions of 3.5 cm in diameter and 9.7 cm in length, it fits well in compact spaces.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002028255
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 50mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 6.5 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 97mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 9.7 cm
EAN/UPC/GTIN (packaging) 8718699762698
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976269800
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Heavy metals free Hg (mercury)
Height 9.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9.7cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 124 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 4.6mm
Package gross weight 30g
Package height 14.6mm
Package net weight 10g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.55
Product lifespan approx 15000h
Product title LED classic 60W E14 WW B35 FR ND RFSRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 6.5 W
Rating 6.5W
Replacement bulb power (max) 6.5 W
SAP height per piece 14,600cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 806.00lm
Warm-up time to 60% light 0.5 s
Weight 14g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot