Philips 76249001 LED Bulb E27 4.5W=40W Neutral White 6x11cm 1pc

MPN
76249001
Brand
Philips
EAN-13
8718699762490
Order Code
05-9903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £4.52 £3.85
10+ £3.64
50+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 04/12/2026

Philips Lighting's 76249001 is an LED bulb designed with a monochrome neutral white light. It operates at 4.5 watts, equivalent to a 40-watt traditional bulb, and is suitable for typical home lighting applications with an E-27 fitting. The bulb measures 6 cm in diameter and 11 cm in length, making it compact for versatile use.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001323628
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.5 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Current Consumption 40mA
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 11 cm
EAN/UPC/GTIN (packaging) 8718699762490
Energy Consumption 5 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976249000
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E27
Glass type Clear
Heavy metals free Hg (mercury)
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 11cm
Light colour Cool white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 104 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 50g
Package height 14.6mm
Package net weight 30g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 40W A60 E27 CW FR ND 1PF/10
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.5 W
Rating 4.5W
Replacement bulb power (max) 4.5 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 35g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot