Philips 76231500 LED Bulb E-27 6.5W=60W Warm White Teardrop Shape

MPN
76231500
Brand
Philips
EAN-13
8718699762315
Order Code
05-9899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.56
10+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 04/12/2026

The Philips Lighting 76231500 is a classic LED bulb with an E-27 teardrop shape, offering a warm white light. This 6.5 W LED bulb is energy-efficient, equivalent to a 60 W incandescent bulb, and measures 4.5 cm in diameter and 7.8 cm in length. It is ideal for general home lighting applications where a warm, inviting atmosphere is desired.
Type Teardrop shape
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002029055
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 50mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 6.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 78mm
Diameter 4.5cm
Dim (Ø x L) 4.5 cm x 7.8 cm
EAN/UPC/GTIN (packaging) 8718699762315
Energy consumption per 1000 hours 7 kWh
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976231500
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 78mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 7.8cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 124 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.55
Product lifespan approx 15000h
Product title LED classic 60W E27 WW P45 CL ND RFSRT4
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 6.5 W
Rating 6.5W
Replacement bulb power (max) 6.5 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot