Philips 76219300 LED E14 Candle Bulb 6.5W Warm White 60W Equivalent

MPN
76219300
Brand
Philips
EAN-13
8718699762193
Order Code
05-9896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.56
10+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 04/12/2026

Philips Lighting offers the Classic LED light bulb, model 76219300, in a candle shape (3.5 cm x 9.7 cm), using 6.5 W to provide warm white light equivalent to 60 W. Its compact E14 design makes it ideal for chandeliers and decorative fixtures that require soft, ambient lighting. This energy-efficient bulb, rated EEC E (A - G), is suitable for both domestic and commercial environments.
Type Candle shape
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002028055
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 50mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 6.5 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 97mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 9.7 cm
EAN/UPC/GTIN (packaging) 8718699762193
Energy consumption per 1000 hours 7 kWh
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976219300
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 9.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9.7cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 124 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 4.6mm
Package gross weight 40g
Package height 14.6mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.55
Product lifespan approx 15000h
Product title LED classic 60W E14 WW B35 CL ND RFSRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 6.5 W
Rating 6.5W
Replacement bulb power (max) 6.5 W
SAP height per piece 14,600cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 806.00lm
Warm-up time to 60% light 0.5 s
Weight 14g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot