Philips 76217900 LED Bulb E14 4.3W=40W Cool White 3.5x9.7cm 1pc

MPN
76217900
Brand
Philips
EAN-13
8718699762179
Order Code
05-9895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.31
10+ £4.07
50+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 04/12/2026

Philips Lighting offers the 76217900 LED bulb, featuring a 4.3 W power consumption that is equivalent to a 40 W traditional bulb, and delivers a cool white light. The bulb has an E14 fitting with dimensions of 3.5 cm by 9.7 cm, making it suitable for various lighting fixtures. This energy-efficient bulb is ideal for use in home and office environments to provide bright and cool illumination.
Type LED (monochrome)
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002024355
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Current Consumption 40mA
Depth 97mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 9.7 cm
EAN/UPC/GTIN (packaging) 8718699762179
Energy Consumption 5 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976217901
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 9.7mm
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9.7cm
Light colour Cool white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 109 lm/W
Luminous Flux 470lm
Mercury content 0 mg
Number of switch cycles 20000
Package depth 46mm
Package gross weight 33g
Package height 146mm
Package net weight 14g
Package width 63mm
Placement supported Indoor
Power Factor 0.48
Product lifespan approx 15000h
Product title LED classic 40W E14 CW B35 CL ND SRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 14,600cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Weight 15g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot