Philips 76207001 LED Bulb 10.5W E-27 Neutral White 100W Eq.

MPN
76207001
Brand
Philips
EAN-13
8718699762070
Order Code
05-9894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.68
10+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 04/12/2026

Philips Lighting's 76207001 LED bulb is a monochrome light source with an EEC D rating, offering a neutral white light that uses only 10.5 watts while providing the brightness equivalent to a 100-watt traditional bulb. This energy-efficient bulb has dimensions of 6 cm in diameter and 10.4 cm in length and is suitable for general household lighting applications. Its E-27 fitting makes it compatible with most standard light fixtures, making it an ideal choice for areas
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002026255
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 90mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 10.5 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Current Consumption 90mA
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8718699762070
Energy Consumption 11 kWh/1000h
Energy efficiency class D
Energy efficiency rating D (A - G)
EOC code 871869976207002
Equivalent bulb power 100 W
Equivalent to power rating 100W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.4mm
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Cool white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 144 lm/W
Luminous Flux 521lm
Mercury content 0 mg
Number of switch cycles 20000
Package depth 65mm
Package gross weight 54g
Package height 146mm
Package net weight 30g
Package width 63mm
Placement supported Indoor
Power Factor 0.52
Product lifespan approx 15000h
Product title LED classic 100W E27 CW A60 CL ND SRT4
Rated lifetime 15000 h
Rated luminous flux 1521 lm
Rated power 10.5 W
Rating 10.5W
Replacement bulb power (max) 10.5 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Weight 36g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot