Philips 76201801 LED Bulb E-27 4.3W Neutral White 6x10.6cm 1pc

MPN
76201801
Brand
Philips
EAN-13
8718699762018
Order Code
05-9893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £3.90
10+ £3.68
50+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

Philips Lighting's 76201801 LED light bulb is a 4.3 W energy-efficient option, equivalent to a 40 W traditional bulb. The bulb emits neutral white light and measures 6 cm in diameter and 10.6 cm in length. Ideal for home and office use, it fits standard E-27 sockets.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001890615
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Current Consumption 40mA
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.6 cm
EAN/UPC/GTIN (packaging) 8718699762018
Energy Consumption 5 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976201800
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 10.6mm
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.6cm
Light colour Cool white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 125 lm/W
Luminous Flux 470lm
Mercury content 0 mg
Number of switch cycles 20000
Package depth 65mm
Package gross weight 98g
Package height 146mm
Package net weight 74g
Package width 63mm
Placement supported Indoor
Power Factor 0.41
Product lifespan approx 15000h
Product title LED classic 40W A60 E27 CW CL ND 1PF/10
Rated lifetime 15000 h
Rated luminous flux 540 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Weight 33g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot