Philips 73966200 CorePro LED PL-L 16.5W Warm White 2G11 Bulb 3000K

MPN
73966200
Brand
Philips
EAN-13
8718696739662
Order Code
05-9883
Country of Origin
China
View Full Product Range (6)

Discontinued


Philips Lighting manufactures the 73966200 LED PL-C CorePro, a warm white 16.5 W bulb with a 2G11 shape. This LED bulb is designed for energy efficiency, falling under the EEC E category in the A-G efficiency range. It is typically used in commercial and residential settings where reliable, monochrome lighting is needed.
Type Bulb shape
Colour 3000K
Dimmable No
Base 2G11
Operating Voltage 53V, 77V
AC input frequency 39000 - 71000 Hz
AC input voltage 53-77 V
Bulb current 420mA
Bulb lifetime 30000 h
Bulb power 16.5 W
Bulb shape Pin
Certification TUV\nCE\nKEMA
Circuits 50.000
Colour code 830
Colour consistency <6 steps
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 83 Ra
colour Rendering Index (CRI) 83
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Compliance certificates RoHS
Energy Consumption 17 kWh/1000h
Energy consumption (1000 hours) 20 kWh
Energy efficiency class (old) A+
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 36W
Fitting/cap type 2G11
Ignition time 0.50s
Length 400mm
Light colour Warm white
Lumen maintenance factor 70%
Luminous Flux 2000lm
Operated via Electronic ballast
Operating temperature (T-T) -20 - 45°C
Power Factor 83 Ra
Product colour White
Product lifespan approx 30.000h
Radiation Angle 160°
Rating 16.5W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Storage temperature (T-T) -40 - 60°C
Total luminous flux 2000lm
Version matte
Warm-up time to 60% light 0.5 s
Weight 160g

Trustpilot