Philips 70769200 Master LEDspot GU10 5.5W Warm White Bulb Dimmable Ra97

MPN
70769200
Brand
Philips
EAN-13
8718696707692
Order Code
05-9880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.98 £12.74
10+ £11.97
50+ £11.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Philips Lighting 70769200 LED is a dimmable, energy-efficient bulb providing warm white light, making it suitable for creating cosy atmospheres. With a power consumption of 5.5 W, equivalent to a traditional 50 W bulb, it features the MASTER LEDspot GU10 ExpertColor technology for optimal colour rendering. Ideal for residential or professional settings, this bulb is perfect for illuminating living spaces or enhancing product displays.
Type Bulb shape
Colour 3000K
Dimmable Yes
Base GU10
Operating Voltage 230V
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 30mA
Bulb lifetime 40000 h
Bulb power 5.5 W
Circuits 50.000
Colour rendering 930
Colour Rendering Index 97 Ra
colour Rendering Index (CRI) 97
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy Consumption 6 kWh/1000h
Energy consumption (1000 hours) 6 kWh
Energy efficiency class (old) A+
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent bulb power 50 W
Equivalent to power rating 50W
Fitting/cap type GU10
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 54mm
Light bulb features dimmable
Light colour White
Light intensity 800cd
Luminous efficacy 68.18 lm/W
Luminous Flux 375lm
Luminous Intensity 800 cd
Mean cycles between failures (MCBF) 50000
Power Factor 0.8
Product colour Silver
Product lifespan approx 40.000h
Radiation Angle 36°
Rating 5.5W
Start-up time 0.5 s
Version horizontal
Warm-up time to 60% light 0.5 s
Weight 38g

Reviews

Be the first to submit a review

Trustpilot