Philips 70765400 MASTER LED GU10 ExpertColor 50W Warm White Dimmable Bulb

MPN
70765400
Brand
Philips
EAN-13
8718696707654
Order Code
05-9879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.51 £14.04
10+ £13.20
50+ £12.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Philips Lighting manufactures the MASTER LEDspot GU10 ExpertColor, a dimmable LED bulb offering warm white light equivalent to 50 W from just 5.5 W of power. The bulb features a compact design with dimensions of 50 mm in diameter and 54 mm in length. It is suitable for various lighting applications, such as living areas and hospitality environments, providing energy efficiency and reduced running costs.
Type Bulb shape
Colour 4000K
Dimmable Yes
Base GU10
Operating Voltage 230V
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 25°
Bulb lifetime 40000 h
Bulb power 5.5 W
Circuits 50.000
Colour rendering 940
Colour Rendering Index 97 Ra
colour Rendering Index (CRI) 97
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy Consumption 6 kWh/1000h
Energy consumption (1000 hours) 6 kWh
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent bulb power 50 W
Equivalent to power rating 50W
Fitting/cap type GU10
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 54mm
Light bulb features dimmable
Light colour Cool white
Light intensity 1050cd
Luminous efficacy 72.73 lm/W
Luminous Flux 400lm
Luminous Intensity 1050 cd
Power Factor 0.8
Product colour Silver
Product lifespan approx 40.000h
Radiation Angle 25°
Rating 5.5W
Start-up time 0.5 s
Version horizontal
Warm-up time to 60% light 0.5 s
Weight 38g

Reviews

Be the first to submit a review

Trustpilot