Philips 62405700 Cord Pendant E-27 230V Vintage Design for LED Bulbs

MPN
62405700
Brand
Philips
EAN-13
8718699624057
Order Code
05-9489
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
10+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 20/11/2026

Philips Lighting manufactures the 62405700 bulb holder, designed for E-27 bulbs operating at 230 V. This halogen lamp socket is a reliable light bulb accessory suitable for various lighting applications. It is typically used in lamps and fixtures that require a secure and stable bulb connection.
Type Bulb holder
Energy efficiency rating n.a
12NC Logistic code (s) 929001977801
AC input voltage 120 - 240V
Base E-27
Bulb current 330mA
Bulb power 40W
Bulb technology LED
Diameter 11cm
Dimensions (Ø x L) 11 x 11cm
EAN/UPC/GTIN (packaging) 8718699624064
Fitting/cap type E27
Input Voltage 120 - 240V
Lamp type LED
Length 11cm
Light outlet Instant full
Lumen maintenance factor 70%
Luminous efficacy 0lm/W
Mounting Type Flexible mount
Nominal Voltage 230V
Package depth 7.1mm
Package gross weight 480g
Package height 16.9mm
Package net weight 430g
Package width 16.9mm
Placement supported Indoor
Plafond colour Bronze
Power source type AC
Product colour Black, BronzeK
Rated power 40W
Replacement bulb power (max) 40W
SAP EAN gross weight per piece 482g
SAP EAN/UPC per piece 8718699624057
SAP height per piece 16,900cm
SAP length per piece 7,100cm
SAP width per piece 16,900cm
Suitable for number of light sources 1 bulb(s)

Reviews

Be the first to submit a review

Trustpilot