Philips 53682230 HF-Matchbox Blue Light Tubes 14W Electronic Ballast

MPN
53682230
Brand
Philips
EAN-13
8711500536822
Order Code
05-9864
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.20 £16.32
10+ £15.55
50+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Philips Lighting manufactures an electrical ballast compatible with 14 W light tubes. This ballast, identified by codes including 08711500536822, ensures optimal energy efficiency and consistent performance. It is typically used in indoor lighting applications, such as offices and retail spaces, to support the efficient operation of fluorescent lighting systems.
Type Electrical ballast
Dimmable No
Energy efficiency rating n.a
Dimensions (L x W x H) 22.0 x 144.0 x 22.0mm
Height/depth 22.0mm
Length 22.0mm
Max. system power 14W
Misc Attribute Slimline
Nominal Voltage 230V
Number of lights (max.) 1
Suitable for (technical/physical) Light tubes
Total output (max.) 14 W (1 x 14 W)W
Weight 0.036
Width 144.0mm

Reviews

Be the first to submit a review

Trustpilot