Philips 53638930 HF-Matchbox Blue 24W Electrical Ballast Cold Start

MPN
53638930
Brand
Philips
EAN-13
8711500536389
Order Code
05-9863
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Philips Lighting offers an electrical ballast designed for light tubes with a power rating of 24 W (1 x 24 W). It ensures efficient energy consumption and reliable light output. This product is typically used in commercial and residential lighting systems.
Type Electrical ballast
Dimmable No
Energy efficiency rating n.a
Dimensions (L x W x H) 22.0 x 94.0 x 40.0mm
Emergency power supply system 24W
Height/depth 40.0mm
Length 22.0mm
Max. system power 24W
Misc Attribute Compact
Nominal Voltage 230V
Number of lights (max.) 1
Power consumption in emergency mode 24W
Suitable for (technical/physical) Light tubes
Total output (max.) 24 W (1 x 24 W)W
Width 94.0mm

Reviews

Be the first to submit a review

Trustpilot