Philips 533003016 Phase Surface LED Light Black 4.5W Warm White Dimmable

MPN
533003016
Brand
Philips
EAN-13
8718696125175
Order Code
05-9861
Country of Origin
China

Discontinued


Philips Lighting manufactures the Phase surface-mount light with a built-in LED that uses 4.5 W to emit a warm white glow. The monochrome design in black is ideal for discreet integration into any setting. It is suitable for use as kitchen lighting or in wardrobes and cupboards.
Type Surface-mount light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915004934901
Adjustable spot head Yes
Base Built-in LED
Beam angle 40°
Beam angle (max) 40°
Bulb lifetime 30000h
Bulb power 6.5W
Bulb technology Y
Bulb voltage LED
Click fix mounting Yes
Colour rendering index CRI 80
Colour Temperature 3000K
Colour temperature (max.) 2700K
Colour temperature (min) 2700K
Compatible with most dimmers Yes
Depth 102mm
Diameter 10.2cm
Dimensions (Ø x H) 10.2 x 8cm
EAN/UPC/GTIN (packaging) 8718696215623
Energy efficiency class F
Energy efficiency class (old) F
Equivalent bulb power 30W
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height/depth 8cm
Included bulb energy efficiency class (old) F
Included bulb(s) type LED
Input Voltage 220–240
International Protection (IP) code IP20
Lamp type LED (monochrome)
LED module warranty 5 (s)Year
Length 102mm
Light colour Warm white
Light outlet bulb included
Lighting style Functional
Luminous efficacy 111lm/W
Max. system power 4.5W
Misc Attribute Cylindrical
Net weight 590g
Nominal Voltage 230V
Number of switch cycles 50000
Package depth 8.3mm
Package gross weight 680g
Package height 11.8mm
Package length 8.3cm
Package net weight 590g
Package weight 675g
Package width 11.3mm
Power source type AC
Power supply (LOV) mains-powered
Product colour Black
Product Type Surfaced lighting spot
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rating per bulb 4.5W
SAP EAN gross weight per piece 675g
SAP EAN/UPC per piece 8718696125175
SAP height per piece 118,000cm
SAP length per piece 83,000cm
SAP width per piece 113,000cm
Suitable for indoor use Yes
Suitable for number of light sources 1
Suitable location Bedroom
Total power 4.5W
Voltage type Extra low
Weight 605g
Width 102mm

Trustpilot