Philips 5309331P0 Runner Ceiling Floodlight LED GU10 10.5W White

MPN
5309331P0
Brand
Philips
EAN-13
8718696157503
Order Code
05-9859
Country of Origin
China

Discontinued


Philips Lighting's Runner 5309331P0 is a 10.5 W LED ceiling floodlight in a sleek monochrome white design. This GU10 spotlight is ideal for indoor lighting applications, providing focused illumination for specific areas. It is perfect for enhancing the ambience of a room or highlighting artwork and decor elements.
Type Ceiling floodlight
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915004063102
AC input frequency 50 - 60Hz
Adjustable spot head Yes
Base GU10
Beam angle (max) 36°
Bulb lifetime 15000h
Bulb power 9W
Bulb technology Y
Bulb voltage 230V
Colour Temperature 2700K
Colour temperature (max.) 2700K
Colour temperature (min) 2700K
Compatible bulb energy efficiency classes D, E
Compatible bulb energy efficiency classes (old) A++, B, C, D, E°C
Depth 90.00mm
Dimensions (L x W x H) 48 x 9 x 10.9cm
EAN/UPC/GTIN (packaging) 8718696227343
Energy efficiency class F
Energy efficiency class (old) F
Equivalent bulb power 35W
Eye comfort No
Fitting/cap type GU10
Height/depth 10.9cm
Included bulb energy efficiency class (old) A++
Included bulb(s) type LED
Input Voltage 220-240V
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 48cm
Light colour Warm white
Lighting style Modern
Luminous efficacy 76lm/W
Max. system power 10.5W
Misc Attribute Square
Mount product out of arms reach Yes
Net weight 1.41kg
Nominal Voltage 230V
Package depth 109mm
Package gross weight 1.54kg
Package height 49mm
Package length 10.2cm
Package net weight 1.41kg
Package weight 1.54kg
Package width 102mm
Pivotable head (left-right) Yes
Power source type AC
Product colour White
Product Type Recessed lighting spot
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 15000h
Rating per bulb 3.5W
Replacement bulb power (max) 50W
SAP EAN gross weight per piece 1540g
SAP EAN/UPC per piece 8718696157503
SAP height per piece 490.000cm
SAP length per piece 102.000cm
SAP width per piece 109.000cm
Suitable for indoor use Yes
Suitable for number of light sources 3
Suitable location Childrens room, Living room
Total luminous flux (hidden) 765lm
Total power 10.5W
Weight 1.41kg
Width 9cm

Trustpilot