Philips 50624/48/P7 Hue Ceiling Spot Argenta GU10 28W RGBW Lighting

MPN
50624/48/P7
Brand
Philips
EAN-13
8718696171646
Order Code
05-9858
Country of Origin
Poland
View Full Product Range (4)

Discontinued


Philips Lighting manufactures the Hue Ceiling Spot 50624/48/P7 Argenta GU10, a 28 W RGBW LED light fixture. The product features wireless and remote control capabilities, allowing for versatile lighting adjustments. It is typically used in residential or commercial settings to provide dynamic and customisable ceiling illumination.
Type Ceiling spot
Housing colour Aluminium
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915005762601
AC input frequency 50 - 60Hz
AC input voltage 220-240V
Adjustable spot head Yes
Base GU10
Bulb lifetime 15000h
Bulb power 5.7W
Bulb technology Y
Bulb voltage LED
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Compatible bulb energy efficiency classes (old) A, A+, A++, B, C, D, E
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 240mm
EAN/UPC/GTIN (packaging) 8718696239452
Eye comfort No
Fitting/cap type GU10
Height/depth 10.83cm
Included bulb energy efficiency class (old) A+
Input Voltage 220-240V
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 24cm
Light colour White
Lighting style Contemporary
Max. system power 28W
Misc Attribute Square
Net weight 1.29kg
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 293mm
Package gross weight 1.81kg
Package height 208mm
Package length 29.3cm
Package net weight 1.29kg
Package weight 1.8kg
Package width 293mm
Power supply (LOV) mains-powered
Product colour Aluminium
Protection class according to IEC 61140 I
Rated lifetime 15000h
Rating per bulb 7W
Replacement bulb power (max) 6W
SAP EAN gross weight per piece 1805g
SAP EAN/UPC per piece 8718696171646
SAP height per piece 208,000cm
SAP length per piece 293,000cm
SAP width per piece 293,000cm
Series Hue
Suitable for number of light sources 4
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Weight 1.29kg
Width 24cm
With light source replaceable

Trustpilot