Philips 4116430P9 Hue LED Ceiling Light 52.5W Warm to Cool White

MPN
4116430P9
Brand
Philips
EAN-13
8718696176528
Order Code
05-9847
Country of Origin
Poland
View Full Product Range (15)

Discontinued


The Philips Lighting 4116430P9 LED ceiling light features advanced wireless and remote control capabilities with Infuse technology for adaptable lighting. With a built-in 52.5 W LED, it offers a range from warm white to cool white, perfect for creating various moods in any indoor space. Ideal for modern homes, this energy-efficient light enhances living areas with flexible illumination options.
Type LED ceiling light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915005997501
AC input frequency 50-60Hz
AC input voltage 50–60
Base Built-in LED
Bulb lifetime 25000h
Bulb power 52.5W
Bulb technology Y
Bulb voltage LED
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 425mm
Energy efficiency class Gg
Energy efficiency class (old) Gg
Fitting/cap type Non-changeable bulb(s)
Height/depth 84mm
Included bulb energy efficiency class (old) Gg
Input Voltage 50–60Hz
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 425mm
Light colour White
Lighting style Modern
Max. system power 52.5W
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 502mm
Package gross weight 4.68kg
Package height 100mm
Package net weight 3.77kg
Package weight 4.68kg
Package width 476mm
Power supply (LOV) mains-powered
Product colour Black
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Series Hue
Suitable for number of light sources 1
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Weight 3772g
Width 425mm

Trustpilot