Philips 31682900 Master Value LEDtube 15.5W T8 3100lm Neutral White

MPN
31682900
Brand
Philips
EAN-13
8719514316829
Order Code
05-9461
Country of Origin
China

Discontinued


Philips Lighting offers the Master LEDtube Value, model number 31682900, which is a monochrome LED light bulb with a power consumption of 15.5 watts. This neutral white T8 tube, measuring 28 mm in diameter and 1212 mm in length, is designed for energy efficiency with an EEC rating of C. Ideal for offices and commercial spaces, it provides consistent, bright lighting.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1212 mm
Durability rating 60000h
Energy Consumption 18 kWh/1000h
Energy efficiency rating C (A - G)
Ignition time 0.50s
Length 1212mm
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Power Factor 0.9
Product lifespan approx 60000h
Radiation Angle 240°
Rated luminous flux 2500lm
Rating 15.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s

Trustpilot