Philips 31658400 Master Value LEDtube T8 14.7W Neutral White 1212mm

MPN
31658400
Brand
Philips
EAN-13
8719514316584
Order Code
05-9454
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £14.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting's Master LEDtube Value is a 14.7W neutral white LED bulb in a T8 tube shape. With a dimensions of 28mm by 1212mm, it fits standard G13 sockets and is ideal for energy-efficient general lighting. This LED is suited for both residential and commercial applications, offering high performance and long life.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1212 mm
Durability rating 70000h
Energy Consumption 23 kWh/1000h
Energy efficiency rating C (A - G)
Ignition time 0.50s
Length 1212mm
Luminous Flux 2500lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Power Factor 0.9
Product lifespan approx 70000h
Radiation Angle 160°
Rated luminous flux 2500lm
Rating 14.7W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot