Philips 30742100 Master LEDspot Value MR16 Cool White GU5.3 7.5W

MPN
30742100
Brand
Philips
EAN-13
8719514307421
Order Code
05-9450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Philips Lighting's Master LEDspot Value 30742100 is a cool white, monochrome LED bulb with a GU5.3 base consuming 7.5 watts. With its compact size of 51 mm in diameter and 46 mm in length, this energy-efficient bulb is ideal for spotlighting in residential and commercial settings. It provides bright, focused lighting, enhancing spaces where precise illumination is needed.
Type Reflector bulb
Colour 4000K
Dimmable Yes
Base GU5.3
Beam angle (max) 60°
Bulb current 660mA
Bulb lifetime 25000 h
Bulb power 7.5 W
Bulb shape Spot
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 940
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Compliance certificates RoHS
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Durability rating 25000h
Energy Consumption 9 kWh/1000h
Energy consumption (1000 hours) 9 kWh
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
Equivalent bulb power 50 W
Fitting/cap type GU5.3
Length 46mm
Light colour Cool white
Lumen maintenance factor 70%
Luminous efficacy 88 lm/W
Luminous Flux 660lm
Luminous Intensity 770 cd
Number of switch cycles 50000
Operating temperature (T-T) 0 - 95°C
Power Factor 0.7
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Radiation Angle 60°
Rated luminous flux 660lm
Rating 7.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Warm-up time to 60% light 0.5 s
Weight 45g

Reviews

Be the first to submit a review

Trustpilot