Philips 30722300 Master LEDspot MR16 Cool White 5.8W GU5.3 Lamp

MPN
30722300
Brand
Philips
EAN-13
8719514307223
Order Code
05-9442
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Philips Lighting Master LEDspot Value is a monochrome LED bulb with a GU5.3 base and a power consumption of 5.8 watts, emitting cool white light. The bulb is compact with dimensions of 51 mm in diameter and 46 mm in length. It is typically used in residential and commercial lighting applications where energy efficiency and long lifespan are important.
Type LED (monochrome)
Colour 4000K
Dimmable Yes
Base GU5.3
Beam angle (max) 36°
Bulb current 510mA
Bulb lifetime 25000 h
Bulb power 5.8 W
Bulb shape Spot
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 940
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Compliance certificates RoHS
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Durability rating 25000h
Energy Consumption 7 kWh/1000h
Energy consumption (1000 hours) 7 kWh
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
Equivalent bulb power 35 W
Fitting/cap type GU5.3
Length 46mm
Light colour Cool white
Lumen maintenance factor 70%
Luminous efficacy 84 lm/W
Luminous Flux 490lm
Luminous Intensity 1200 cd
Number of switch cycles 50000
Operating temperature (T-T) 0 - 85°C
Power Factor 0.7
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Radiation Angle 36°
Rated luminous flux 490lm
Rating 5.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Warm-up time to 60% light 0.5 s
Weight 45g

Reviews

Be the first to submit a review

Trustpilot