Philips 2871 HR22 NiMH Rechargeable 9V Battery 170 mAh 1000 Recharges

MPN
2871
Brand
Philips
EAN-13
8710895962988
Order Code
05-9433
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/08/2026

The Philips HR22 9 V rechargeable battery features NiMH technology with a capacity of 170 mAh and an 8.4 V output. This reliable battery is ideal for use in devices requiring a 9 V power source, such as smoke detectors and remote controls. Known for its durability and rechargeability, it provides a cost-effective and environmentally friendly power solution.
Battery Size 9V PP3
Capacity 170mAh
Chemistry NiMH
Pack Size 1
Voltage 8.4V
Depth 16mm
Dim (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Misc Attribute HR22
Rechargeable Yes
Type 9 V / PP3 battery (rechargeable)
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot