Philips Lighting produces the Hue Dimmer 27461700 Dimmer Switch V2, which offers wireless and remote control for LED lights. This convenient dimmer switch allows users to effortlessly adjust lighting levels to suit various atmospheres and settings. Ideal for home and office environments, it provides a simple solution for optimising lighting conditions.
| Type |
Dimmer |
| IP Rating |
IP20 |
| Energy efficiency rating |
n.a |
| 12NC Logistic code(s) |
929002398602 |
| Batteries included |
Yes |
| Battery type |
CR2032 |
| Case design |
External |
| Control Type |
Buttons |
| Data exchange |
Bidirectional (bi) |
| Depth |
15mm |
| EAN/UPC/GTIN (packaging) |
8719514274617 |
| Frequency range (hue dimmer switch) |
2400 - 2483.5 MHz |
| Height |
125mm |
| Hue dimmer switch battery included |
Yes |
| Hue dimmer switch battery lifetime (min) |
2 year(s) |
| Hue dimmer switch battery type |
CR2032 |
| Hue dimmer switch included |
Yes |
| Hue dimmer switch International Protection (IP) code |
IP20 |
| Hue dimmer switch lifetime (clicks) |
50000 |
| International Protection (IP) code |
IP20 |
| Length |
15mm |
| Lifetime |
50000 clicks |
| Material |
Plastic |
| Net weight |
76g |
| Networking standards |
IEEE 802.15.4 |
| Number of configurable buttons |
2 |
| Number of hue dimmer switch battery supported |
1 |
| Number of hue dimmer switches included |
1 |
| Operating relative humidity (H-H) |
0 - 80% |
| Operating temperature (T-T) |
0 - 40°C |
| Package depth |
58mm |
| Package gross weight |
170g |
| Package height |
170mm |
| Package net weight |
70g |
| Package width |
90mm |
| Portable |
Yes |
| Power supply (LOV) |
battery-powered |
| Product colour |
White |
| Rack size |
483 mm (19") |
| Screen size diagonal (inches) |
1.0in |
| Series |
Hue |
| Suitable for indoor use |
Yes |
| Transfer Standard (Smart Home) |
ZigBee |
| Weight |
70g |
| Width |
80mm |
| Zigbee Light Link |
Yes |
To use this facility please Sign In.
Sign In