Philips 26456400 Hue LED Table Lamp Iris RGBW 8.1W App Controlled

MPN
26456400
Brand
Philips
EAN-13
8719514411586
Order Code
05-9811
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £150.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting Iris is an LED table light featuring built-in LED technology with 8.1 W RGBW for vibrant and versatile lighting. It offers wireless control and remote control, making it ideal for dynamic and adjustable home or office lighting. This stylish table lamp is perfect for mood setting or task lighting in various settings.
Type LED table light
Dimmable Yes
12NC Logistic code(s) 929002376803
AC adapter included Yes
AC input frequency 50 - 60 Hz
AC input voltage 100-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 8.1 W
Bulb technology Y
Bulb Type LED (monochrome)
Cable Length 2m
Colour Copper
Colour changing Yes
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 204mm
Diffused light effect Yes
Dimmable with Hue app & switch Yes
Energy consumption per 1000 hours 8.1 kWh
Energy efficiency class G
Eye comfort No
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Frustration free pack (FFP) Y
Height 194mm
Housing Material Metal, Synthetics
Input Voltage ??????? 100 ? – 240 ?
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
IP Rating IP20
Length 204mm
Light colour White
Lighting style Modern
Luminous Flux 570 lm
Material Aluminium
Mobile operating systems supported Android 10.0, iOS 15
Net weight 874g
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 230mm
Package gross weight 1.5kg
Package height 175mm
Package net weight 870g
Package Type Box
Package width 230mm
Portable No
Power 8.1W
Power plug type Type C
Power source type AC
Power supply (LOV) mains-powered
Product colour Brass, Copper
Protection Class III
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Series Hue
Suitable for light type Ambience
Suitable location Bedroom, Living room
Total luminous flux 570lm
Warranty period 2 year(s)
Weight 870g
Width 188mm
Wi-Fi standards Not supported
Zigbee Light Link Yes

Reviews

Be the first to submit a review

Trustpilot