Philips 26454000 Hue Iris LED Table Light 8.1W RGBW Bluetooth Control

MPN
26454000
Brand
Philips
EAN-13
8719514411524
Order Code
05-9810
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £175.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting’s Iris LED table light, model 26454000, features built-in 8.1 W RGBW LED lights. This product offers wireless and remote control capabilities, allowing users to adjust lighting to suit their needs. Ideal for ambient lighting in living rooms or bedrooms, it combines functionality with stylish design.
Type LED table light
Dimmable Yes
12NC Logistic code(s) 929002376703
AC adapter included Yes
AC input frequency 50 - 60 Hz
AC input voltage 100-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 8.1 W
Bulb technology Y
Bulb Type LED (monochrome)
Cable Length 2m
Colour Silver
Colour changing Yes
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 204mm
Diffused light effect Yes
Dimmable with Hue app & switch Yes
Energy consumption per 1000 hours 8.1 kWh
Energy efficiency class G
Eye comfort No
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Frustration free pack (FFP) Y
Height 194mm
Housing Material Metal, Synthetics
Input Voltage ??????? 100 ? – 240 ?
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
IP Rating IP20
Length 204mm
Light colour White
Lighting style Modern
Luminous Flux 570 lm
Material Aluminium
Mobile operating systems supported Android 10.0, iOS 15
Net weight 874g
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 230mm
Package gross weight 1.5kg
Package height 175mm
Package net weight 870g
Package Type Box
Package width 230mm
Portable No
Power 8.1W
Power plug type Type C
Power supply (LOV) mains-powered
Product colour Silver
Protection Class III
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Series Hue
Suitable for light type Ambience
Suitable location Bedroom, Living room
Total luminous flux 570lm
Warranty period 2 year(s)
Weight 870g
Width 188mm
Wi-Fi standards Not supported
Zigbee Light Link Yes

Reviews

Be the first to submit a review

Trustpilot