Philips 26448900 Hue Table Light LED 8.1W White & Colour Ambiance

MPN
26448900
Brand
Philips
EAN-13
8719514264489
Order Code
05-9809
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £118.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting offers the Hue Table Light 26448900, featuring a versatile Colour Ambiance with built-in LED lights. The unit supports a range of lighting options, including warm white, neutral white, and daylight white, easily controlled via wireless or remote. This table light is ideal for creating custom lighting environments at home or in an office setting.
Type Table light
Dimmable No
12NC Logistic code(s) 929002376201
AC adapter included Yes
AC input voltage 100-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 8.1 W
Bulb technology Y
Bulb Type LED (monochrome)
Cable Length 2m
Colour Black
Colour changing Yes
Colour temperature (Kelvin) 6500K
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Commodity Classification Automated Tracking System (CCATS) 9405219090
Data exchange Bidirectional (bi)
Depth 204mm
Diffused light effect Yes
Dimmable with Hue app & switch Yes
Energy consumption per 1000 hours 8.1 kWh
Energy efficiency class G
Eye comfort No
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Frustration free pack (FFP) Y
Height 19.4cm
Housing Material Metal, Synthetics
Input Voltage ??????? 100 ? – 240 ?
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
IP Rating IP20
Length 20.4cm
Light colour Variable
Lighting style Modern
Luminous Flux 570 lm
Material Synthetic
Mobile operating systems supported Android 10.0, iOS 15
Net weight 874g
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 245mm
Package gross weight 1.4kg
Package height 175mm
Package net weight 870g
Package Type Box
Package weight 1.17kg
Package width 218mm
Portable No
Power 8.1W
Power plug type Type C
Power supply (LOV) mains-powered
Product colour Black
Product lifespan approx 25000h
Protection Class III
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Screen size diagonal (inches) 1.0in
Series Hue
Suitable for light type Ambience
Suitable location Bedroom, Living room
Total luminous flux 570lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 874g
Width 18.8cm
Wi-Fi standards Not supported
Zigbee Light Link Yes

Reviews

Be the first to submit a review

Trustpilot