Philips 1808 Ultra D Battery 1.5V 2 pcs High Energy for Demanding Devices

Image Representative of Range

Philips 1808 Ultra D Battery 1.5V 2 pcs High Energy for Demanding Devices

MPN
1808
Brand
Philips
EAN-13
8712581550431
Order Code
05-9424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Philips Ultra LR20 D batteries are alkali-manganese batteries with a voltage of 1.5 V, available in packs of two. These D batteries, also known as mono or torcia size D, are reliable for powering high-drain devices. They are typically used in torches, radios, and other household appliances requiring long-lasting energy.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Diameter 33mm
Height 61mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot