Philips 1748930PN Lighting tint Cable Smart Home Compatibility Zigbee 3.0

MPN
1748930PN
Brand
Philips
EAN-13
8718696176078
Order Code
05-9800
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.01 £28.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Philips Lighting manufactures the tint Cable, a product designed for wireless and remote control of LED lights. It enables easy integration into smart lighting systems for enhanced convenience and flexibility. Typical applications include residential and commercial spaces where adaptable lighting solutions are desired.
Type Cable
Dimmable Fixture
Energy efficiency rating n.a
12NC Logistic code (s) 915005935501
AC input frequency 24 DCV
AC input voltage 24
Battery Voltage 24V
Bulb lifetime 25000h
Bulb technology NN
Cloud integration Alexa
Data exchange Bidirectional (bi)
Depth 2500mm
EAN/UPC/GTIN (packaging) 8727900777185
Eye comfort No
Height/depth 20mm
Housing Material Plastic
International Protection (IP) code IP67
Length 2500mm
Net weight 250g
Number of accessories (max) 12
Package depth 151mm
Package gross weight 280g
Package height 150mm
Package length 4.6cm
Package net weight 250g
Package weight 0.285g
Package width 46mm
Product colour Black
Protection class according to IEC 61140 III
SAP EAN gross weight per piece 0,285g
SAP EAN/UPC per piece 8718696176078
SAP height per piece 152,000cm
SAP length per piece 46,000cm
SAP width per piece 151,000cm
Series tint
Suitable location Backyard
Transfer Standard (Smart Home) ZigBee
Weatherproof Yes
Width 20mm

Reviews

Be the first to submit a review

Trustpilot