Philips 1743730P7 Hue LED Outdoor Light 8W RGBW for Garden Ambiance

MPN
1743730P7
Brand
Philips
EAN-13
8718696170557
Order Code
05-9791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £215.09 £182.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips Lighting produces the Hue LED outdoor free-standing light (expansion) 1743730P7 Calla with a built-in 8 W RGBW LED. This light allows for wireless and remote control, making it easy to customise your outdoor lighting. It's ideal for enhancing outdoor spaces such as gardens or patios with vibrant, adjustable lighting effects.
Type LED outdoor free standing light (expansion)
IP Rating IP65
Power 8W
(Ø) 10.4cm
12NC Logistic code(s) 915005731801
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 8 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 24 V
Cable Length 600m
Colour RGBW
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Compatible bulb energy efficiency classes (old) A+, B, C, D, E
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 104mm
Dimensions (WxDxH) 10.4 x 40 x 10.4 mm
Dimmable Yes
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8718696238417
Energy efficiency class G
Energy efficiency rating n.rel.
Equivalent bulb power 49 W
Eye comfort Yes
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 40cm
Housing Material Metal, Synthetics
Hub Required
Included bulb energy efficiency class (old) A
Input Voltage 220 - 240 Araligi
International Protection (IP) code IP65
Length 10.4cm
Light colour White
Light source replaceable No
Lighting style Contemporary
Luminous Flux 640lm
Material Aluminium
Minimum Height 10.4cm
Misc Attribute Cylindrical
Net weight 1.43kg
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 24V
Package depth 145mm
Package dimensions (WxDxH) 14.5 x 17 x 44.5 mm
Package gross weight 1.87kg
Package height 445mm
Package length 14.5cm
Package net weight 1.43kg
Package weight 1.87kg
Package width 145mm
Power supply (LOV) mains-powered
Product colour Black
Product lifespan approx 25000h
Protection Class III
Rated lifetime 25000 h
Rating per bulb 8W
Replacement bulb power (max) 8 W
SAP EAN gross weight per piece 1870g
SAP EAN/UPC per piece 8718696170557
SAP height per piece 445,000cm
SAP length per piece 145,000cm
SAP width per piece 170,000cm
Series Hue
Suitable location Garden
Total luminous flux 640lm
Transfer Standard (Smart Home) ZigBee
Voltage 24
Weight 1.43kg
Width 104mm

Reviews

Be the first to submit a review

Trustpilot