Philips 1733793PN Outdoor Wall Light LED E-27 42W Anthracite

MPN
1733793PN
Brand
Philips
EAN-13
8718696157053
Order Code
05-9784
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
10+ £30.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Lighting's Hedgehog 1733793PN is an outdoor wall light with a monochrome LED and an E-27 socket, delivering 42 watts of power. This anthracite-coloured wall light is designed for outdoor use, providing reliable illumination for garden or exterior settings. Ideal for enhancing outdoor spaces, it ensures both functionality and style in garden lighting applications.
Type Outdoor wall light
IP Rating IP44
Power 42W
12NC Logistic code(s) 915005361101
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Accessories Included Y
Autonomy mode No
Base E-27
Bulb technology N
Bulb Type LED (monochrome)
Bulb(s) included No
Compatible bulb energy efficiency classes D, E
Compatible bulb energy efficiency classes (old) A++, B, C, D, E
Depth 182.00mm
Dim (L x W x H) 16 x 18.2 x 9.1 cm
Dimmable Yes
EAN/UPC/GTIN (packaging) 8718696226940
Energy efficiency rating n.rel.
Eye comfort No
Factory colour Anthracite
Fitting/cap type E27
Fixture dimmable Yes
Garden area Backyard
Height 9.1cm
Housing Material Aluminium, Synthetics
Input Voltage 220 - 240 V
International Protection (IP) code IP44
Length 16cm
Light bulb included No
Light features Top and bottom light emission
Light source replaceable Yes
Lighting style Contemporary
Misc Attribute Square
Net weight 709g
Number of bulbs 1
Operating Voltage 230V
Package depth 166mm
Package gross weight 800g
Package height 211mm
Package net weight 710g
Package weight 795g
Package width 95mm
Power requirements Range 220 V–240 V\n50-60 Hz
Power source type AC
Product colour Anthracite, White
Product design Contemporary
Protection Class II
Quantity per pack 1 pc(s)
Rating per bulb 42W
Recess Diameter 0mm
Remotely operated No
Replacement bulb power (max) 42 W
Resistant high quality material Yes
SAP EAN gross weight per piece 795g
SAP EAN/UPC per piece 8718696157053
SAP height per piece 211,000cm
SAP length per piece 95,000cm
SAP width per piece 166,000cm
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Weatherproof Yes
Weight 709g
Width 18.2cm

Reviews

Be the first to submit a review

Trustpilot