Philips 164669316 Stock LED Outdoor Free Standing Light 6W Anthracite

Image Representative of Range

Philips 164669316 Stock LED Outdoor Free Standing Light 6W Anthracite

MPN
164669316
Brand
Philips
EAN-13
8718696131329
Order Code
12-6572
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £86.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting 164669316 Stock LED outdoor free standing light features a built-in 6 W monochrome LED and comes in an anthracite finish. This garden light is ideal for illuminating paths and outdoor spaces. It is designed for durability and energy efficiency in outdoor lighting applications.
Type LED outdoor free standing light
Colour Temperature 2700K
IP Rating IP44
Power 6W
(Ø) 10.4cm
12NC Logistic code(s) 915005194601
AC input frequency 50 Hz
AC input voltage 220 - 240 V
Base Built-in LED
Beam angle (max) 360°
Bulb lifetime 24200 h
Bulb power 6 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 230 V
Colour Warm white
Depth 104.00mm
Dim (Ø x H) 10.4 cm x 40 cm
Dimmable No
Dimmer No
EAN/UPC/GTIN (packaging) 8718696220818
Energy efficiency class F
Energy efficiency rating n.rel.
Equivalent bulb power 47 W
Eye comfort No
Factory colour Anthracite
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Garden area Backyard
Glass colour White
Height 40cm
Housing Material Aluminium
Included bulb energy efficiency class (old) F
Input Voltage 220 - 240 V
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 104mm
Light bulb included Yes
Light colour Warm white
Light source replaceable No
Lighting style Contemporary
Luminous Flux 600.00lm
Material Aluminium
Net weight 865g
Number of bulbs 1
Operating Voltage 230V
Package depth 111mm
Package gross weight 1.02kg
Package height 421mm
Package net weight 870g
Package weight 1.02kg
Package width 111mm
Power source type AC
Product colour Anthracite, White
Protection Class II
Quantity per pack 1 pc(s)
Rating per bulb 6W
Remotely operated No
SAP EAN gross weight per piece 1020g
SAP EAN/UPC per piece 8718696131329
SAP height per piece 421,000cm
SAP length per piece 111,000cm
SAP width per piece 111,000cm
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 600lm
Total power 6 W
Weatherproof Yes
Weight 865g
Width 104.00mm

Reviews

Be the first to submit a review

Trustpilot