Philips 1550 Power 6LR61 9 V Alkali-Manganese Battery for High Use

MPN
1550
Brand
Philips
EAN-13
8712581550042
Order Code
05-9418
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.27 £6.82
10+ £6.27
50+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 12/10/2026

Philips Power 6LR61 is an alkali-manganese 9 V battery, ideal for high-drain devices. Known for reliable power, this PP3 battery is essential in smoke alarms and portable radios. With its robust construction, it provides dependable performance for various electronic applications.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot