Philips 1548 Power LR20 D Battery 1.5V Alkaline 2 pcs For High Power Use

MPN
1548
Brand
Philips
EAN-13
6959033840067
Order Code
05-9417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 19/11/2026

Philips manufactures the Power LR20 D battery, an alkali-manganese battery known for its reliable 1.5 V output. This D battery offers long-lasting power, suitable for high-drain devices like torches and radios. It is commonly used in household and professional settings where consistent performance is needed.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Diameter 33mm
Height 61mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot