Philips 1547 Power LR14 C Batteries 1.5V Alkaline Manganese 2 Pk

MPN
1547
Brand
Philips
EAN-13
6959033840043
Order Code
05-9416
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 18/07/2026

Philips Power LR14 C battery is an alkali-manganese battery offering 1.5 V output, packaged in a pair. Known for reliability, these C batteries are suitable for devices requiring consistent and long-lasting power, such as torches, toys, and radios. Philips ensures dependable performance for everyday and emergency use with its high-quality construction.
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Diameter 25.5mm
Height 49.5mm

Reviews

Be the first to submit a review

Trustpilot