Philips 12972XVPB1 X-tremeVision Halogen bulb H7 55W 12V Vehicle Lighting

MPN
12972XVPB1
Brand
Philips
EAN-13
8719018005557
Order Code
17-1980
Country of Origin
Poland

Discontinued


Philips 12972XVPB1 X-tremeVision Halogen bulb H7 55W 12V provides an efficient solution for automotive lighting needs. These car replacement light bulbs, also known as H7 X-tremeVision Pro150, incorporate advanced filament technology that results in a superior light output, improving visibility and safety in vehicle applications. With a standard power rating of 55 watts and operating voltage of 12 volts, these automotive bulbs are tailored for use in typical car headlights, ensuring compatibility and ease of replacement in various vehicle models. Engineered to enhance roadway illumination, the Philips 12972XVPB1 is ideal for engineers and automotive professionals seeking reliable performance under diverse driving conditions. Notably, its design adheres to stringent quality standards, assuring durability and resilience against the vibrations and temperature fluctuations encountered in dynamic environments.
Type H7
Base PX26d
Base type PX26d
Bulb Type Halogen
Colour Black
Colour Temperature 3400K
Content 1
Depth 3.4cm
Dimensions (L x W x H) 13.0 x 3.4 x 5.7 cm
EAN1 8727900373820
EAN3 8727900373837
ECE compliance Yes
ECE Type approval Labels E1 22Z
Fitting/cap type H1
Gross weight 460g
Height 5.7cm
Homologation Y
Input Voltage 12 V
Key benefits More light
Length 13.0cm
Lifespan 450h
Lifetime B3/Tc = 200/300
Light colour White
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Minimum order quantity 10 pc(s)
Net weight 12g
Operating Voltage 12V
Pack quantity/MOQ 10
Package depth 201mm
Package height 146mm
Package Type Box
Package weight 460g
Package width 194mm
Packaging gross weight 46g
Power 55 W
Product highlight 130% More light
Product Type Halogen bulb
Series (car light bulbs) X-tremeVision
Type (car light bulbs) H7
Vehicle bulb application Additional high beam
Voltage 12 V
Weight 12g
Width 3.4cm

Alternatives (2)


Trustpilot