Philips 12972WVUBW WhiteVision Ultra halogen bulb white H7 55W 12V vehicle

MPN
12972WVUBW
Brand
Philips
EAN-13
8719018023872
Order Code
17-1977
Country of Origin
Poland

Discontinued


Philips Automotive 12972WVUBW is a halogen bulb specifically designed for vehicle lighting applications. This WhiteVision Ultra halogen bulb delivers a crisp white light, enhancing visibility and improving driving safety. Manufactured to fit H7 sockets, it operates at a power rating of 55 watts and a voltage of 12 volts, commonly used in automotive headlight systems. The bulb's design ensures compatibility with a wide range of car models, making it suitable for use as a replacement part in car lighting systems. Its reliable performance and energy efficiency make it a preferred choice for engineers focusing on automotive lighting solutions.
Type H7
Base PX26d
Colour Temperature 4200K
Content 1
ECE Type approval Labels R 37
Lifespan 350h
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) WhiteVision Ultra
Type (car light bulbs) H7

Trustpilot