Philips 12972RGTS2 RacingVision Halogen bulb H7 55W 12V Vehicle Lighting

Order Code:

17-1976

Brand: Philips MPN: 12972RGTS2 EAN-13: 8719018005779
Qty Unit Price (Ex VAT)
1+ £29.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Philips 12972RGTS2 is a high-performance halogen bulb designed specifically for vehicle lighting applications. Known as the RacingVision GT200, this H7 bulb operates on a 12V electrical system and provides a power output of 55 watts, making it an ideal replacement for standard car light bulbs when enhanced visibility is required. Engineered to meet the demands of automotive use, these bulbs provide up to 200% brighter light, compared to standard halogen bulbs, ensuring improved clarity and vision on the road for nighttime and adverse weather conditions. These attributes make the RacingVision GT200 particularly suitable for professional driving applications and high-speed environments where precise lighting performance is critical. The Philips brand ensures compliance with rigorous automotive quality standards, offering reliability and efficiency for various vehicle models.
Type H7
Base PX26d
Base type PX26d
Bulb lifetime 250 h
Bulb Type Halogen
Colour Black
Colour temperature 3500K
Content 1
Depth 3.4cm
Dimensions (L x W x H) 13.0 x 3.4 x 5.7 cm
ECE Type approval Labels E1 22Z
Fitting/cap type H7
Height 5.7cm
Input Voltage 12 V
Length 13.0cm
Lifespan 250h
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Package depth 106mm
Package height 130mm
Package Type Box
Package width 56mm
Power 55 W
Product Type Halogen bulb
Quantity per pack 2 pc(s)
Series (car light bulbs) RacingVision
Type (car light bulbs) H7
Vehicle bulb application High beam, Low beam
Width 3.4cm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

You may also like


Trustpilot