Philips 12972RGTBW RacingVision H7 halogen bulb 55W 12V vehicle lighting

MPN
12972RGTBW
Brand
Philips
EAN-13
8719018023834
Order Code
17-1975
Country of Origin
Poland

Discontinued


Philips 12972RGTBW is a high-performance halogen bulb designed for vehicle lighting applications, offering a power rating of 55 watts and an operating voltage of 12 volts. As part of the RacingVision GT200 series, this H7 bulb enhances visibility with up to 200% more brightness compared to standard options, making it an optimal choice for improved night-time driving conditions. Engineered for durability and performance, it serves as an ideal replacement for automotive lighting systems in cars, delivering reliable illumination for both headlamps and auxiliary lights. The Philips Automotive bulb exhibits precision engineering that meets the stringent demands of modern vehicle systems, ensuring safety and reliability for everyday and performance-oriented driving environments.
Type H7
Base PX26d
Colour Temperature 3500K
Content 1
ECE Type approval Labels R 37
Lifespan 250h
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) RacingVision
Type (car light bulbs) H7

Trustpilot