Philips 12961WVUB2 WhiteVision Ultra indicator bulb white 5W 12V car light

MPN
12961WVUB2
Brand
Philips
EAN-13
8727900354843
Order Code
17-1973
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Philips 12961WVUB2 presents the WhiteVision Ultra indicator bulb, a 5-watt, 12-volt car light engineered for optimal performance in automotive lighting applications. As part of the Philips Automotive range, the WhiteVision Ultra W5W bulb provides a high-quality replacement solution for standard indicator bulbs, offering an enhanced white light output that is ideal for visibility improvement in various driving conditions. This robust bulb is designed to meet the rigorous demands of vehicle lighting systems, ensuring reliability and compatibility with a wide array of car models. Devised specifically for use in automotive indicator assemblies, it offers a seamless integration for engineers and technicians requiring efficient, high-visibility lighting solutions in vehicular applications.
Type W5W
Base W2.1x9.5d
Base type W2.1x9.5d
Bulb lifetime 1500 h
Colour Temperature 3300K
Content 1
Dimensions (WxDxH) 2.7 x 13 x 6.7 mm
ECE compliance Yes
ECE Type approval Labels E1 2CA
Fitting/cap type W5W
Gross weight 0.17g
Height 130mm
Input Voltage 12 V
Length 6.7cm
Lifespan 1500h
Luminous Flux 50lm
Luminous flux Tolerance ± 20%
Minimum order quantity 10 pc(s)
Operating Voltage 12V
Package depth 150mm
Package dimensions (WxDxH) 2.7 x 12.8 x 6.7 mm
Package height 130mm
Package length 6.7mm
Package net weight 1.3kg
Package Type Blister
Package width 13.5mm
Packaging gross weight 9g
Power 5 W
Product Type Indicator bulb
Quantity per pack 2 pc(s)
Series (car light bulbs) WhiteVision Ultra
Type (car light bulbs) W5W
Vehicle bulb application Interior light, Signaling
Width 2.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot