Philips 12956X2 Car Light Sockets For W5W Bulbs CANBUS Resistor Feature

Order Code:

17-1972

Brand: Philips MPN: 12956X2 EAN-13: 8727900397222
Qty Unit Price (Ex VAT)
1+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Philips 12956X2 car light sockets are designed for W5W bulbs and incorporate a CANBUS resistor feature, making them ideal for automotive lighting systems where error-free operation is crucial. The sockets, identified by the part number 3124517, serve an essential role in ensuring compatibility with vehicles that monitor bulb integrity via the CANBUS system, effectively preventing false dashboard error warnings. Engineered for use in domestic automotive applications, these sockets are a reliable solution for engineers seeking to integrate W5W bulbs into vehicles with advanced electrical systems, thereby enhancing both functionality and compliance with vehicle diagnostics.
Type CanBus Resistor
Content 2
Fitting/cap type T10
Heavy metals free Cd (cadmium), Hg (mercury), Pb (lead)
Input Voltage 12 V
Minimum order quantity 4 pc(s)
Package type Blister
Power 5 W
Series (car light bulbs) Ultinon Pro6000
Type (car light bulbs) W5W
Vehicle bulb application Interior light, Number plate light

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot