Philips 12636WVUBW WhiteVision Ultra Halogen bulb 35/35W 12V White

Order Code:

17-1971

Brand: Philips MPN: 12636WVUBW EAN-13: 8719018024015

Discontinued


Philips Automotive 12636WVUBW is a WhiteVision Ultra Halogen bulb designed for vehicle lighting applications, specifically tailored for motorcycle headlamp use. This HS1 automotive bulb operates at 35/35 watts with a 12-volt power rating, delivering a high-visibility white light output that enhances road illumination compared to standard halogen bulbs. Engineered for optimal performance in road vehicles, this halogen bulb is an ideal replacement component for enhancing the visibility of motorcycle headlamps, providing improved contrast and clarity. Commonly used in the automotive industry, this halogen bulb ensures consistent and reliable operation suitable for diverse vehicular lighting systems.
Type HS1
Base PX43t
Colour temperature 3600K
Content 1
ECE Type approval Labels R 37
Lifespan 400h
Operating Voltage 12V
Power 35/35 W
Product Type Halogen bulb
Series (car light bulbs) WhiteVision Ultra
Type (car light bulbs) HS1

You may also like


Trustpilot