Philips 12342XV+BW X-Tremevision Moto Halogen bulb 60/55W 12V car lighting

Order Code:

17-1961

Brand: Philips MPN: 12342XV+BW EAN-13: 8719018000569
Qty Unit Price (Ex VAT)
1+ £12.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Philips 12342XV+BW is a halogen bulb designed for vehicle lighting, specifically suitable for both motorcycle and car headlight applications. This H4 type bulb operates at 60/55 watts and a voltage of 12 volts, delivering up to 130% more light compared to standard halogen bulbs, making it an optimal choice for improved road visibility in automotive applications. The X-tremeVision Moto technology ensures enhanced performance, with a brighter light output that prioritises safety and clarity for night-time driving conditions. Engineered by Philips Automotive for durable and reliable use, the 12342XV+BW is compatible as a front headlight replacement bulb, providing high-intensity illumination for a wide range of vehicle models. This halogen bulb reflects a commitment to quality lighting solutions in the automotive industry.
Type H4
Base P43t
Colour temperature 3500K
Content 1
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) X-Tremevision Moto
Type (car light bulbs) H4

To use this facility please Sign In.

Sign In

Alternatives (12)

Reviews

Be the first to submit a review

You may also like


Trustpilot