Philips 12342WVUSM WhiteVision Halogen bulb 60/55W 12V Xenon effect white

MPN
12342WVUSM
Brand
Philips
EAN-13
8727900354904
Order Code
17-1960
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips 12342WVUSM is an automotive halogen bulb designed for vehicle lighting applications, known for its WhiteVision ultra technology. This H4 bulb delivers a white light with a xenon effect, enhancing visibility and providing a modern aesthetic while driving. Rated at 60/55 watts and operating at 12 volts, it is well-suited for installation in headlamp systems where standard car replacement light bulbs are required. The bulb's design optimises light distribution for improved road illumination, making it a reliable choice for both professional automotive engineers and vehicle enthusiasts seeking to replace or upgrade car light bulbs with precision-engineered alternatives.
Type H4
Base P43t
Base type P43t-38
Bulb lifetime 540 h
Bulb Type Halogen
Colour Cold white
Colour Temperature 4200K
Content 1
Designation 12342WVUSM
Dimensions (WxDxH) 14.1 x 12 x 28.6 mm
EAN1 8727900354904
EAN3 8727900354911
ECE compliance Yes
Fitting/cap type H4
Gross weight 640g
Gross weight per piece 88.1g
Height 120mm
Input Voltage 12 V
Length 28.6cm
Lifespan 540h
Lifetime 540h
Light colour White
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Minimum order quantity 5 pc(s)
Operating Voltage 12V
Order code 35490428
Pack quantity/MOQ 1
Package depth 28.6mm
Package dimensions (WxDxH) 5.3 x 11 x 13.3 mm
Package height 133mm
Package length 11cm
Package Type Blister
Package weight 0.64g
Package width 53mm
Power 60/55 W
Product highlight Sharp white look
Product Type Halogen bulb
Quantity per pack 1 pc(s)
Range WhiteVision ultra
Type (car light bulbs) H4
Vehicle bulb application High beam, Low beam
Width 141mm

Reviews

Be the first to submit a review

Trustpilot