Philips 12342CVUBW CrystalVision ultra Halogen bulb H4 60/55W 12V

MPN
12342CVUBW
Brand
Philips
EAN-13
8711500221483
Order Code
17-1956
Country of Origin
Poland

Discontinued


Philips Automotive 12342CVUBW is a high-quality halogen bulb designed for vehicle lighting applications, offering a power output of 60/55 watts at 12 volts. This H4 type headlight bulb is part of Philips' CrystalVision ultra range, featuring a Xenon-effect that enhances visibility and provides a bright, white light, emulating daylight conditions. It is suited for both motorcycles and cars, making it a versatile choice for front headlight replacements. The bulb's unique design supports improved road illumination and heightened aesthetic appeal with a slight blue tint, attributed to its patented Blue Vision coating technology. Ideal for engineers dealing with automotive maintenance or design, these bulbs deliver consistent performance, making them a reliable choice for vehicle lighting systems.
Type H4
Base P43t
Base type P43t-38
Bulb power 60 W
Bulb Type Halogen
Colour Temperature 4300K
Content 1
ECE compliance Yes
Fitting/cap type H4
Gross weight 33.6g
Gross weight per piece 462g
Height 129mm
Input Voltage 12 V
Length 9.5cm
Light colour White
Minimum order quantity 10 pc(s)
Net weight 21.2g
Operating Voltage 12V
Package depth 255mm
Package height 130mm
Package Type Box
Package weight 0.462g
Package width 190mm
Power 60/55 W
Power consumption (typical) 55 W
Product Type Halogen bulb
Quantity per pack 1 pc(s)
Series (car light bulbs) CrystalVision ultra
Type (car light bulbs) H4
Vehicle bulb application High beam, Low beam
Voltage 12 V
Width 49mm

Alternatives (11)


Trustpilot