Philips 12336WVUB1 WhiteVision Ultra Halogen bulb 55W 12V White Car Lighting

MPN
12336WVUB1
Brand
Philips
EAN-13
8719018005311
Order Code
17-1955
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Philips 12336WVUB1 is a halogen bulb designed specifically for automotive applications under the WhiteVision Ultra series. Operating at 55 watts and 12 volts, this H3 type vehicle lighting component provides enhanced illumination with a stylish white light, improving visibility and safety in night-time driving. The bulb is a direct replacement for standard car headlamp installations, making it suitable for use in various vehicle lighting systems. It is engineered to deliver a bright white light that aligns with the needs of automotive environments, ensuring reliability and optimal performance in diverse driving conditions.
Type H3
Base PK22s
Base type PK22s
Bulb Type Halogen
Colour Temperature 3900K
Content 1
Depth 95mm
ECE compliance Yes
ECE Type approval Labels E1 21W
Fitting/cap type H3
Height 129mm
Input Voltage 12 V
Lifespan 250h
Light colour White
Luminous Flux 1450lm
Luminous flux Tolerance ± 15%
Minimum order quantity 5 pc(s)
Operating Voltage 12V
Package depth 255mm
Package height 130mm
Package Type Blister
Package weight 470g
Package width 190mm
Power 55 W
Product Type Halogen bulb
Quantity per pack 1 pc(s)
Series (car light bulbs) WhiteVision Ultra
Type (car light bulbs) H3
Vehicle bulb application Fog light, High beam, Low beam
Weight 34.4g
Width 486mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot