Philips 12258WVUSM WhiteVision Ultra Halogen bulb white 55W 12V H1 car light

MPN
12258WVUSM
Brand
Philips
EAN-13
8719018005250
Order Code
17-1952
Country of Origin
China

Discontinued


Philips 12258WVUSM is a WhiteVision Ultra halogen bulb designed specifically for automotive applications, offering enhanced visibility with its distinct white light, which improves driver awareness and safety. Engineered for H1 fittings, this car light bulb operates at 55 watts and 12 volts, making it compatible with a wide range of vehicle lighting systems. Known for its high-quality performance and reliability, the bulb is an ideal choice for engineers seeking to replace or upgrade vehicle headlight systems with precise lighting requirements. The Philips Automotive 12258WVUSM is particularly suited for use in cars where improved road illumination is essential. As part of the Philips Automotive line, it adheres to industry standards, providing a trusted solution for vehicular lighting replacements.
Type H1
Base P14.5s
Base type P14.5s
Bulb Type Halogen
Colour Temperature 3700K
Content 1
Depth 110mm
ECE compliance Yes
ECE Type approval Labels E1 21P
Fitting/cap type H1
Height 133mm
Input Voltage 12 V
Lifespan 250h
Light colour White
Luminous Flux 1550lm
Luminous flux Tolerance ± 15%
Minimum order quantity 5 pc(s)
Operating Voltage 12V
Package depth 120mm
Package height 286mm
Package Type Blister
Package weight 350g
Package width 141mm
Power 55 W
Product Type Halogen bulb
Quantity per pack 2 pc(s)
Series (car light bulbs) WhiteVision Ultra
Type (car light bulbs) H1
Vehicle bulb application Headlight
Weight 72.2g
Width 53mm

Trustpilot