Philips 12067B2 Vision Indicator bulb W16W 16W 12V Car Light Bulb

MPN
12067B2
Brand
Philips
EAN-13
8711500405876
Order Code
17-1949
Country of Origin
China

Discontinued


Philips 12067B2 is a Vision Indicator bulb, designed as part of the W16W series, providing 16 watts of power at 12 volts. This automotive bulb is a reliable replacement light source for vehicle indicators, ensuring visibility and safety in automotive lighting systems. Engineered by Philips Automotive, the bulb adheres to industry standards for vehicle lighting, offering consistent performance and durability. The 12067B2 bulb is suitable for use in a wide range of vehicles requiring W16W indicator bulbs, supporting the requirements of automotive technicians and engineers in maintaining the illumination of vehicles' signal lights. With its dependable design, this bulb contributes to effective vehicle light maintenance and compliance with road safety regulations.
Type W16W
Base W2.1x9.5d
Base type W2.1x9.5d
Content 1
ECE compliance Yes
ECE Type approval Labels E2 2J0
Fitting/cap type W16W
Input Voltage 12 V
Lifespan 700h
Luminous Flux 310lm
Luminous flux Tolerance ± 10%
Minimum order quantity 20 pc(s)
Operating Voltage 12V
Package height 130mm
Package length 6.7cm
Package Type Blister
Package weight 0.186g
Package width 13.5mm
Power 16 W
Product Type Indicator bulb
Quantity per pack 2 pc(s)
Series (car light bulbs) Vision
Type (car light bulbs) W16W
Vehicle bulb application Fog light, Signaling, Stop light
Voltage 12 V
Width 67mm

Trustpilot