Philips 12036WVUB2 WhiteVision Ultra Indicator bulb 6W 12V White

Order Code:

17-1946

Brand: Philips MPN: 12036WVUB2 EAN-13: 8719018005434

Discontinued


Philips 12036WVUB2 is a WhiteVision Ultra Indicator bulb designed for automotive applications. This vehicle lighting component provides a bright, white light output, enhancing visibility and aesthetic appeal. Operating at 6 watts and 12 volts, it is an ideal choice for car indicator functions, where reliable performance and longevity are essential. The bulb, also known as H6W, is engineered to replace standard car light bulbs and is noted for its precise fitment and efficient energy use. Its typical applications include use in headlight and indicator assemblies in various vehicle models, providing improved illumination for safer driving conditions.
Type H6W
Base BAX 9s
Base type BAX9s
Bulb lifetime 500 h
Colour temperature 3100K
Content 1
ECE Type approval Labels E1 2GK
Fitting/cap type H6W
Input Voltage 12 V
Lifespan 500h
Luminous Flux 125lm
Luminous flux Tolerance ± 12%
Minimum order quantity 10 pc(s)
Operating Voltage 12V
Package depth 6.7mm
Package height 130mm
Package width 2.7mm
Power 6 W
Product Type Indicator bulb
Quantity per pack 2 pc(s)
Series (car light bulbs) WhiteVision Ultra
Type (car light bulbs) H6W
Vehicle bulb application Interior light, Signaling

Alternatives (1)


Trustpilot