Philips 11972U60BX1 Ultinon Pro6000 LED bulb H7 15W 12V vehicle lighting

MPN
11972U60BX1
Brand
Philips
EAN-13
8719018027887
Order Code
19-5134
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Philips 11972U60BX1 Ultinon Pro6000 LED bulb H7 15W 12V is an advanced vehicle lighting solution designed by Philips. This LED bulb offers a significant improvement in luminous efficiency and reliability compared to traditional halogen bulbs, with a power consumption of just 15 watts and a voltage rating of 12 volts. Suitable for various automotive applications, the Ultinon Pro6000 H7 LED bulb is engineered to enhance the visibility and safety of vehicles, providing a brighter and whiter light on the road. It is particularly effective in headlamp assemblies for cars, contributing to improved night-time driving conditions. The design ensures optimal thermal management and durability, making it an ideal choice for modern automotive lighting systems.
Type LED bulb
Base PX26d
Base type PX26d
Bulb Type LED
Colour Temperature 5800K
Content 1
Diameter 25mm
Dimensions (Ø x L) 25 mm x 72 mm
ECE Type approval Labels K 1903*10
Fitting/cap type H7
Length 72mm
Lifespan 3000h
Light colour Cool white
Operating Voltage 12V
Package Type Box
Power 15 W
Product Type LED bulb
Quantity per pack 1 pc(s)
Series (car light bulbs) Ultinon Pro6000
Type (car light bulbs) H7
Vehicle bulb application Headlight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot